
LTC6101HVCIS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6101HVCIS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6101HVCIS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6101HVCIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101HVCIS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101HVCIS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 10 | 92,17300 Kč | 921,73 Kč |
| 25 | 79,93720 Kč | 1 998,43 Kč |
| 100 | 66,08320 Kč | 6 608,32 Kč |
| 250 | 59,28384 Kč | 14 820,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,19950 Kč | 27 599,75 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |












