
LTC6088HGN#PBF | |
|---|---|
DigiKey Part Number | LTC6088HGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6088HGN#PBF |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6088HGN#PBF Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 1.05mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7.2V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 16-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARQZ | Analog Devices Inc. | 184 | AD8604ARQZ-ND | 96,56000 Kč | Similar |
| OPA4343EA/250 | Texas Instruments | 1 748 | OPA4343EACT-ND | 154,75000 Kč | Similar |
| OPA4350EA/250 | Texas Instruments | 3 036 | OPA4350EACT-ND | 260,69000 Kč | Similar |
| OPA4353EA/250 | Texas Instruments | 21 956 | OPA4353EACT-ND | 142,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 Kč | 123,46 Kč |
| 10 | 94,51700 Kč | 945,17 Kč |
| 25 | 87,28440 Kč | 2 182,11 Kč |
| 100 | 79,33430 Kč | 7 933,43 Kč |
| 300 | 74,89767 Kč | 22 469,30 Kč |
| 500 | 73,25702 Kč | 36 628,51 Kč |
| 1 000 | 71,37607 Kč | 71 376,07 Kč |
| 2 500 | 69,39025 Kč | 173 475,62 Kč |
| Unit Price without VAT: | 123,46000 Kč |
|---|---|
| Unit Price with VAT: | 149,38660 Kč |




