CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4343EA/250

DigiKey Part Number
OPA4343EATR-ND - Tape & Reel (TR)
OPA4343EACT-ND - Cut Tape (CT)
OPA4343EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4343EA/250
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4343EA/250 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
850µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-SSOP (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
16-SSOP
Gain Bandwidth Product
5.5 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604ARQZAnalog Devices Inc.184AD8604ARQZ-ND3,94000 KčSimilar
LTC6079HGN#PBFAnalog Devices Inc.1 375LTC6079HGN#PBF-ND8,03000 KčSimilar
LTC6082HGN#PBFAnalog Devices Inc.121LTC6082HGN#PBF-ND9,65000 KčSimilar
LTC6088CGN#PBFAnalog Devices Inc.6 241LTC6088CGN#PBF-ND4,25000 KčSimilar
LTC6088CGN#TRPBFAnalog Devices Inc.5 032LTC6088CGN#TRPBFCT-ND4,28000 KčSimilar
In-Stock: 378
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1155,81000 Kč155,81 Kč
10120,21400 Kč1 202,14 Kč
25111,31440 Kč2 782,86 Kč
100101,53790 Kč10 153,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25094,05424 Kč23 513,56 Kč
50091,32576 Kč45 662,88 Kč
75089,95935 Kč67 469,51 Kč
1 25088,44576 Kč110 557,20 Kč
1 75087,56058 Kč153 231,02 Kč
Manufacturers Standard Package
Unit Price without VAT:155,81000 Kč
Unit Price with VAT:188,53010 Kč

Other Suppliers on DigiKey

1 370In Stock
Ships from Rochester Electronics, LLC