LTC6084HMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,59448 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 893
Unit Price: 15,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 284
Unit Price: 31,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 581
Unit Price: 35,07000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 75,80000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 610
Unit Price: 18,48000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 545
Unit Price: 21,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 84 019
Unit Price: 21,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 17 641
Unit Price: 22,47000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 12 765
Unit Price: 22,47000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,53852 Kč
Datasheet

Similar


onsemi
In Stock: 1 614
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 8 602
Unit Price: 17,43000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6084HMS8#TRPBF

DigiKey Part Number
LTC6084HMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6084HMS8#TRPBF
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6084HMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
110µA (x2 Channels)
Current - Output / Channel
12.5 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,50191 Kč113 754,78 Kč
Manufacturers Standard Package
Unit Price without VAT:45,50191 Kč
Unit Price with VAT:55,05731 Kč