
MCP6292T-E/MS | |
|---|---|
DigiKey Part Number | MCP6292T-E/MSTR-ND - Tape & Reel (TR) MCP6292T-E/MSCT-ND - Cut Tape (CT) MCP6292T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6292T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6292T-E/MS Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6292-E/MS | Microchip Technology | 15 041 | MCP6292-E/MS-ND | 22,47000 Kč | Direct |
| ISL28214FUZ | Renesas Electronics Corporation | 3 716 | ISL28214FUZ-ND | 34,23000 Kč | Similar |
| LMV652MM/NOPB | Texas Instruments | 11 326 | LMV652MM/NOPBCT-ND | 41,37000 Kč | Similar |
| LMV652MMX/NOPB | Texas Instruments | 8 909 | 296-48930-1-ND | 35,07000 Kč | Similar |
| LMV722MM/NOPB | Texas Instruments | 1 210 | LMV722MM/NOPBCT-ND | 46,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 25 | 18,89840 Kč | 472,46 Kč |
| 100 | 18,63360 Kč | 1 863,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,21844 Kč | 43 046,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


