LTC6079HGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 184
Unit Price: 19,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,85384 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 748
Unit Price: 29,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 483
Unit Price: 53,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,31965 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 226
Unit Price: 23,74000 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6079HGN

DigiKey Part Number
LTC6079HGN-ND
Manufacturer
Manufacturer Product Number
LTC6079HGN
Description
IC OPAMP GP 750KHZ RRO 16SSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6079HGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
10 µV
Current - Supply
55µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types