LTC6079CGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 184
Unit Price: 3,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,12862 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 748
Unit Price: 5,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 483
Unit Price: 10,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,98502 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 226
Unit Price: 4,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,41700 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6079CGN#TRPBF

DigiKey Part Number
LTC6079CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6079CGN#TRPBF
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6079CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
30 µV
Current - Supply
55µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50098,89100 Kč247 227,50 Kč
Manufacturers Standard Package
Unit Price without VAT:98,89100 Kč
Unit Price with VAT:119,65811 Kč