
LTC5583IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5583IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5583IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC5583IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5583IUF#TRPBF |
Description | IC RF DETECT 40MHZ-6GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, LTE, W-CDMA, WiMAX 40MHz ~ 6GHz -59dBm ~ 4dBm ±0.5dB 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5583IUF#TRPBF Models |
Category | Accuracy ±0.5dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90.1 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 40MHz ~ 6GHz | Package / Case 24-WFQFN Exposed Pad |
RF Type CDMA, LTE, W-CDMA, WiMAX | Supplier Device Package 24-QFN (4x4) |
Input Range -59dBm ~ 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,09000 Kč | 597,09 Kč |
| 10 | 481,51200 Kč | 4 815,12 Kč |
| 25 | 452,63120 Kč | 11 315,78 Kč |
| 100 | 431,40850 Kč | 43 140,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 381,24955 Kč | 953 123,88 Kč |
| Unit Price without VAT: | 597,09000 Kč |
|---|---|
| Unit Price with VAT: | 722,47890 Kč |





