
DC1599A | |
|---|---|
DigiKey Part Number | DC1599A-ND |
Manufacturer | |
Manufacturer Product Number | DC1599A |
Description | EVAL BOARD FOR LTC5583IUF#PBF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5583 - Power Detector 40MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5583 |
Packaging Box | RF Frequency 40MHz ~ 6GHz |
Part Status Active | Function Power Detector |
Type Power Detector | Base Product Number |
Frequency 40MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 106,01000 Kč | 3 106,01 Kč |
| 10 | 3 098,83500 Kč | 30 988,35 Kč |
| Unit Price without VAT: | 3 106,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 758,27210 Kč |


