Direct

LTC5569IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5569IUF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5569IUF#TRPBF |
Description | IC MIXER 300MHZ-4GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 300MHz ~ 4GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5569IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 300MHz ~ 4GHz | |
Number of Mixers | 2 | |
Gain | 2dB | |
Noise Figure | 11.7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 180mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 334,33746 Kč | 835 843,65 Kč |
| Unit Price without VAT: | 334,33746 Kč |
|---|---|
| Unit Price with VAT: | 404,54833 Kč |



