LTC5569 - Mixer 300MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1719A

DigiKey Part Number
DC1719A-ND
Manufacturer
Manufacturer Product Number
DC1719A
Description
EVAL BOARD FOR LTC5569
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC5569 - Mixer 300MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Mixer
Frequency
300MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTC5569
Note
-
RF Type
-
RF Frequency
300MHz ~ 4GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 885,47000 Kč3 885,47 Kč
103 876,65100 Kč38 766,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3 885,47000 Kč
Unit Price with VAT:4 701,41870 Kč