
LTC5569IUF#PBF | |
|---|---|
DigiKey Part Number | LTC5569IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5569IUF#PBF |
Description | IC MIXER 300MHZ-4GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 300MHz ~ 4GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5569IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 300MHz ~ 4GHz | |
Number of Mixers | 2 | |
Gain | 2dB | |
Noise Figure | 11.7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 180mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,18000 Kč | 538,18 Kč |
| 10 | 432,58000 Kč | 4 325,80 Kč |
| 91 | 378,87088 Kč | 34 477,25 Kč |
| 182 | 367,81456 Kč | 66 942,25 Kč |
| 273 | 362,27857 Kč | 98 902,05 Kč |
| 546 | 354,15896 Kč | 193 370,79 Kč |
| Unit Price without VAT: | 538,18000 Kč |
|---|---|
| Unit Price with VAT: | 651,19780 Kč |


