
LTC5548IUDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC5548IUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5548IUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5548IUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5548IUDB#TRMPBF |
Description | 2GHZ TO 14GHZ MICROWAVE MIXER WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5548IUDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 2GHz ~ 14GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 9.6dB | |
Secondary Attributes | - | |
Current - Supply | 136mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,87000 Kč | 594,87 Kč |
| 10 | 479,74100 Kč | 4 797,41 Kč |
| 25 | 450,97840 Kč | 11 274,46 Kč |
| 100 | 434,03500 Kč | 43 403,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 395,21302 Kč | 197 606,51 Kč |
| Unit Price without VAT: | 594,87000 Kč |
|---|---|
| Unit Price with VAT: | 719,79270 Kč |












