
LTC490IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC490IS8#TRPBFTR-ND - Tape & Reel (TR) LTC490IS8#TRPBFCT-ND - Cut Tape (CT) LTC490IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC490IS8#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC490IS8#TRPBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4854ARZ | Analog Devices Inc. | 538 | 505-ADM4854ARZ-ND | 2,87000 Kč | Similar |
| ADM4855ARZ | Analog Devices Inc. | 348 | 505-ADM4855ARZ-ND | 2,97000 Kč | Similar |
| ADM4856ARZ | Analog Devices Inc. | 37 | 505-ADM4856ARZ-ND | 2,97000 Kč | Similar |
| ADM4856ARZ-REEL7 | Analog Devices Inc. | 1 563 | ADM4856ARZ-REEL7CT-ND | 2,97000 Kč | Similar |
| ADM4857ARZ | Analog Devices Inc. | 834 | ADM4857ARZ-ND | 2,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 10 | 191,22900 Kč | 1 912,29 Kč |
| 25 | 178,01280 Kč | 4 450,32 Kč |
| 100 | 163,48620 Kč | 16 348,62 Kč |
| 250 | 161,91976 Kč | 40 479,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 145,32246 Kč | 363 306,15 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |



