LTC490CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 502
Unit Price: 240,38000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 728
Unit Price: 122,06000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 666
Unit Price: 117,48000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1 803
Unit Price: 169,35000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1 817
Unit Price: 147,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 942
Unit Price: 75,82000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 36,24000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9 089
Unit Price: 36,24000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 168
Unit Price: 122,48000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: 120,19000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 67,01061 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 399
Unit Price: 102,07000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 445
Unit Price: 110,61000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 58,99781 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC490CS8

DigiKey Part Number
LTC490CS8-ND
Manufacturer
Manufacturer Product Number
LTC490CS8
Description
IC TXRX RS485 LOW POWER 8-SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC490CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types