1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13087ECSA+T

DigiKey Part Number
MAX13087ECSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX13087ECSA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13087ECSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
16Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,00187 Kč220 004,67 Kč
Manufacturers Standard Package
Unit Price without VAT:88,00187 Kč
Unit Price with VAT:106,48226 Kč