
LTC487ISW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC487ISW#TRPBFTR-ND - Tape & Reel (TR) 505-LTC487ISW#TRPBFCT-ND - Cut Tape (CT) 505-LTC487ISW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC487ISW#TRPBF |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC487ISW#TRPBF Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Driver | Supplier Device Package 16-SO |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3041EWE+ | Analog Devices Inc./Maxim Integrated | 28 | MAX3041EWE+-ND | 210,43000 Kč | Similar |
| MAX3042BEWE+ | Analog Devices Inc./Maxim Integrated | 234 | 505-MAX3042BEWE+-ND | 203,34000 Kč | Similar |
| SN65LBC174A16DWR | Texas Instruments | 398 | 296-SN65LBC174A16DWRCT-ND | 197,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,44000 Kč | 376,44 Kč |
| 10 | 299,19300 Kč | 2 991,93 Kč |
| 25 | 279,88080 Kč | 6 997,02 Kč |
| 100 | 260,69580 Kč | 26 069,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 237,42402 Kč | 237 424,02 Kč |
| Unit Price without VAT: | 376,44000 Kč |
|---|---|
| Unit Price with VAT: | 455,49240 Kč |

