
MAX3042BEWE+ | |
|---|---|
DigiKey Part Number | 505-MAX3042BEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3042BEWE+ |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3042BEWE+ Models |
Category | Data Rate 20Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,34000 Kč | 203,34 Kč |
| 10 | 158,29300 Kč | 1 582,93 Kč |
| 46 | 141,02848 Kč | 6 487,31 Kč |
| 138 | 132,45507 Kč | 18 278,80 Kč |
| 276 | 128,25906 Kč | 35 399,50 Kč |
| 506 | 125,20389 Kč | 63 353,17 Kč |
| 1 012 | 122,29133 Kč | 123 758,83 Kč |
| Unit Price without VAT: | 203,34000 Kč |
|---|---|
| Unit Price with VAT: | 246,04140 Kč |

