
MAX3041EWE+ | |
|---|---|
DigiKey Part Number | MAX3041EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3041EWE+ |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3041EWE+ Models |
Category | Data Rate 2.5Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,43000 Kč | 210,43 Kč |
| 10 | 164,00800 Kč | 1 640,08 Kč |
| 46 | 146,21065 Kč | 6 725,69 Kč |
| 138 | 137,37428 Kč | 18 957,65 Kč |
| 276 | 133,04978 Kč | 36 721,74 Kč |
| 506 | 129,90049 Kč | 65 729,65 Kč |
| 1 012 | 126,89912 Kč | 128 421,91 Kč |
| Unit Price without VAT: | 210,43000 Kč |
|---|---|
| Unit Price with VAT: | 254,62030 Kč |

