LTC487CSW#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 105
Unit Price: 203,34000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 133,28750 Kč
Datasheet

Similar


Texas Instruments
In Stock: 260
Unit Price: 202,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 398
Unit Price: 197,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 89,51598 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
4/0 Driver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC487CSW#TRPBF

DigiKey Part Number
LTC487CSW#TRPBFTR-ND - Tape & Reel (TR)
LTC487CSW#TRPBFCT-ND - Cut Tape (CT)
LTC487CSW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC487CSW#TRPBF
Description
IC TRANSCEIVER 4/0 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC487CSW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.295", 7.50mm Width)
Type
Driver
Supplier Device Package
16-SO
Protocol
RS422, RS485
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3042BCWE+Analog Devices Inc./Maxim Integrated105MAX3042BCWE+-ND203,34000 KčSimilar
MAX3042BCWE+TAnalog Devices Inc./Maxim Integrated0505-MAX3042BCWE+TTR-ND133,28750 KčSimilar
SN65LBC174A16DWTexas Instruments260296-15175-5-ND202,92000 KčSimilar
SN65LBC174A16DWRTexas Instruments398296-SN65LBC174A16DWRCT-ND197,29000 KčSimilar
SN65LBC174A16DWRG4Texas Instruments0SN65LBC174A16DWRG4-ND89,51598 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1298,23000 Kč298,23 Kč
10235,29200 Kč2 352,92 Kč
25219,54160 Kč5 488,54 Kč
100202,22540 Kč20 222,54 Kč
250201,98300 Kč50 495,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000184,90716 Kč184 907,16 Kč
Manufacturers Standard Package
Unit Price without VAT:298,23000 Kč
Unit Price with VAT:360,85830 Kč