4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3042BCWE+T

DigiKey Part Number
505-MAX3042BCWE+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3042BCWE+T
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3042BCWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-SOIC (0.295", 7.50mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000133,28750 Kč133 287,50 Kč
Manufacturers Standard Package
Unit Price without VAT:133,28750 Kč
Unit Price with VAT:161,27788 Kč