4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3042BCWE+

DigiKey Part Number
MAX3042BCWE+-ND
Manufacturer
Manufacturer Product Number
MAX3042BCWE+
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3042BCWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-SOIC (0.295", 7.50mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Factory Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1203,34000 Kč203,34 Kč
10158,29300 Kč1 582,93 Kč
46141,02848 Kč6 487,31 Kč
138132,45507 Kč18 278,80 Kč
276128,25906 Kč35 399,50 Kč
506125,20389 Kč63 353,17 Kč
1 012122,29133 Kč123 758,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,34000 Kč
Unit Price with VAT:246,04140 Kč