



LTC4417IGN#PBF | |
|---|---|
DigiKey Part Number | LTC4417IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4417IGN#PBF |
Description | IC OR CTRLR SRC SELECT 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 3:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4417IGN#PBF Models |
Category | Delay Time - OFF 700 ns |
Manufacturer Analog Devices Inc. | Current - Supply 28 µA |
Series | Voltage - Supply 2.5V ~ 36V |
Packaging Tube | Applications Battery Backup, Handheld/Mobile Devices |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 3:1 | Supplier Device Package 24-SSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - ON 1.4 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,64000 Kč | 240,64 Kč |
| 10 | 188,37300 Kč | 1 883,73 Kč |
| 55 | 166,49891 Kč | 9 157,44 Kč |
| 110 | 160,19182 Kč | 17 621,10 Kč |
| 275 | 153,53356 Kč | 42 221,73 Kč |
| 550 | 149,52104 Kč | 82 236,57 Kč |
| 1 045 | 146,44226 Kč | 153 032,16 Kč |
| Unit Price without VAT: | 240,64000 Kč |
|---|---|
| Unit Price with VAT: | 291,17440 Kč |











