505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1697~UF~24
LTC4417 LTC4419 LTC4420 Prioritized PowerPath Controllers
Introducing Power by Linear

LTC4417CUF#TRPBF

DigiKey Part Number
LTC4417CUF#TRPBFTR-ND - Tape & Reel (TR)
LTC4417CUF#TRPBFCT-ND - Cut Tape (CT)
LTC4417CUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4417CUF#TRPBF
Description
IC OR CTRLR SRC SELECT 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 3:1 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4417CUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
3:1
Internal Switch(s)
No
Delay Time - ON
1.4 µs
Delay Time - OFF
700 ns
Current - Output (Max)
-
Current - Supply
28 µA
Voltage - Supply
2.5V ~ 36V
Applications
Battery Backup, Handheld/Mobile Devices
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,85000 Kč207,85 Kč
10141,12700 Kč1 411,27 Kč
25123,72080 Kč3 093,02 Kč
100104,05290 Kč10 405,29 Kč
25095,18744 Kč23 796,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50095,18745 Kč237 968,62 Kč
Manufacturers Standard Package
Unit Price without VAT:207,85000 Kč
Unit Price with VAT:251,49850 Kč