
LTC4380IDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC4380IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380IDD-1#PBF |
Description | IC LOW CUR SURGE STOPPER 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380IDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 147,04900 Kč | 1 470,49 Kč |
| 25 | 136,52040 Kč | 3 413,01 Kč |
| 121 | 123,68860 Kč | 14 966,32 Kč |
| 363 | 117,57433 Kč | 42 679,48 Kč |
| 605 | 115,31304 Kč | 69 764,39 Kč |
| 1 089 | 113,08339 Kč | 123 147,81 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |



