
LTC4380CMS-4#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4380CMS-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380CMS-4#PBF |
Description | IC LOW CUR SURGE STOPPER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380CMS-4#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 72V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 129,81000 Kč | 1 298,10 Kč |
| 50 | 114,64900 Kč | 5 732,45 Kč |
| 100 | 109,95390 Kč | 10 995,39 Kč |
| 250 | 104,99840 Kč | 26 249,60 Kč |
| 500 | 102,00996 Kč | 51 004,98 Kč |
| 1 000 | 99,55089 Kč | 99 550,89 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |



