
LTC4372HMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4372HMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4372HMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4372HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4372HMS8#TRPBF |
Description | LOW ICC IDEAL DIODE CONTROLLER W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4372HMS8#TRPBF Models |
Category | Current - Output (Max) 10µA |
Manufacturer Analog Devices Inc. | Current - Supply 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 80V |
Part Status Active | Applications Redundant Power Supplies |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Grade Automotive |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Delay Time - ON 500 µs | Supplier Device Package 8-MSOP |
Delay Time - OFF 500 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 151,45900 Kč | 1 514,59 Kč |
| 25 | 140,61960 Kč | 3 515,49 Kč |
| 100 | 128,70510 Kč | 12 870,51 Kč |
| 250 | 126,25844 Kč | 31 564,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 113,81286 Kč | 284 532,15 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |




