10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4304CMS#TRPBF

DigiKey Part Number
505-LTC4304CMS#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4304CMS#TRPBFCT-ND - Cut Tape (CT)
505-LTC4304CMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4304CMS#TRPBF
Description
IC ACCELERATR I2C HOTSWAP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4304CMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,16000 Kč164,16 Kč
10109,83500 Kč1 098,35 Kč
2595,67440 Kč2 391,86 Kč
10079,65990 Kč7 965,99 Kč
25071,79816 Kč17 949,54 Kč
50069,17996 Kč34 589,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50069,17995 Kč172 949,88 Kč
Manufacturers Standard Package
Unit Price without VAT:164,16000 Kč
Unit Price with VAT:198,63360 Kč