Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4)
Power Over Ethernet
Introducing Power by Linear

LTC4269IDKD-1#TRPBF

DigiKey Part Number
LTC4269IDKD-1#TRPBFTR-ND - Tape & Reel (TR)
LTC4269IDKD-1#TRPBFCT-ND - Cut Tape (CT)
LTC4269IDKD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4269IDKD-1#TRPBF
Description
IC POE CNTRL 1 CHANNEL 32DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4269IDKD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
25.5 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
37.2V ~ 60V
Current - Supply
1.35mA (Max)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFDFN Exposed Pad
Supplier Device Package
32-DFN (7x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
10124,16100 Kč1 241,61 Kč
25115,05240 Kč2 876,31 Kč
100105,37640 Kč10 537,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50092,52668 Kč231 316,70 Kč
Manufacturers Standard Package
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč