


LTC4151IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4151IDD#TRPBFTR-ND - Tape & Reel (TR) LTC4151IDD#TRPBFCT-ND - Cut Tape (CT) LTC4151IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4151IDD#TRPBF |
Description | IC CURRENT MONITOR(12BIT) 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4151IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 10 | 160,32000 Kč | 1 603,20 Kč |
| 25 | 148,99360 Kč | 3 724,84 Kč |
| 100 | 138,46710 Kč | 13 846,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,98317 Kč | 302 457,92 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |










