Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4070IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LTC4070IMS8E#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4070IMS8E#TRPBF |
Description | IC BATT CHG LI-ION 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4070IMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | - | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,56470 Kč | 271 411,75 Kč |
| Unit Price without VAT: | 108,56470 Kč |
|---|---|
| Unit Price with VAT: | 131,36329 Kč |



