LTC4070IDDB#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4 017
Unit Price: 154,34000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 88,64986 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 500
Unit Price: 171,13000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 978
Unit Price: 170,29000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 98,61509 Kč
Datasheet
Charger IC Lithium Ion/Polymer 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4070IDDB#TRPBF

DigiKey Part Number
LTC4070IDDB#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4070IDDB#TRPBF
Description
IC BATT CHG LI-ION 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4070IDDB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
-
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50099,16751 Kč247 918,77 Kč
Manufacturers Standard Package
Unit Price without VAT:99,16751 Kč
Unit Price with VAT:119,99269 Kč