Charger IC Lithium Ion/Polymer 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4071IDDB#TRMPBF

DigiKey Part Number
505-LTC4071IDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4071IDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4071IDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4071IDDB#TRMPBF
Description
IC BATT CHG LI-ION 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4071IDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
-
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10131,93000 Kč1 319,30 Kč
25122,34280 Kč3 058,57 Kč
100112,44430 Kč11 244,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500103,73978 Kč51 869,89 Kč
1 000101,24690 Kč101 246,90 Kč
1 50099,99821 Kč149 997,32 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč