Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4070EDDB#TRPBF | |
|---|---|
DigiKey Part Number | LTC4070EDDB#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4070EDDB#TRPBF |
Description | IC BATT CHG LI-ION 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4070EDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | - | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,64986 Kč | 221 624,65 Kč |
| Unit Price without VAT: | 88,64986 Kč |
|---|---|
| Unit Price with VAT: | 107,26633 Kč |



