


LTC4060EFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4060EFE#TRPBFTR-ND - Tape & Reel (TR) LTC4060EFE#TRPBFCT-ND - Cut Tape (CT) LTC4060EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4060EFE#TRPBF |
Description | IC BAT CHG MULTCHEM 1-4C 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4060EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.1A | |
Battery Pack Voltage | 1.5V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,13000 Kč | 263,13 Kč |
| 10 | 181,19800 Kč | 1 811,98 Kč |
| 25 | 159,85360 Kč | 3 996,34 Kč |
| 100 | 159,10010 Kč | 15 910,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,98375 Kč | 324 959,37 Kč |
| Unit Price without VAT: | 263,13000 Kč |
|---|---|
| Unit Price with VAT: | 318,38730 Kč |




