


LTC4060EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4060EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4060EFE#PBF |
Description | IC BAT CHG MULTCHEM 1-4C 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4060EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.1A | |
Battery Pack Voltage | 1.5V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,23000 Kč | 233,23 Kč |
| 10 | 182,65100 Kč | 1 826,51 Kč |
| 95 | 156,50347 Kč | 14 867,83 Kč |
| 190 | 151,25532 Kč | 28 738,51 Kč |
| 285 | 148,62628 Kč | 42 358,49 Kč |
| 570 | 144,77267 Kč | 82 520,42 Kč |
| 1 045 | 141,96624 Kč | 148 354,72 Kč |
| Unit Price without VAT: | 233,23000 Kč |
|---|---|
| Unit Price with VAT: | 282,20830 Kč |


