
TPS7A0328DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0328DBVRTR-ND - Tape & Reel (TR) 296-TPS7A0328DBVRCT-ND - Cut Tape (CT) 296-TPS7A0328DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0328DBVR |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 6,73600 Kč | 168,40 Kč |
| 100 | 5,85210 Kč | 585,21 Kč |
| 250 | 5,43176 Kč | 1 357,94 Kč |
| 500 | 5,17726 Kč | 2 588,63 Kč |
| 1 000 | 4,96792 Kč | 4 967,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63699 Kč | 13 910,97 Kč |
| 6 000 | 4,51209 Kč | 27 072,54 Kč |
| 9 000 | 4,44952 Kč | 40 045,68 Kč |
| 15 000 | 4,38021 Kč | 65 703,15 Kč |
| 21 000 | 4,33970 Kč | 91 133,70 Kč |
| 30 000 | 4,30075 Kč | 129 022,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


