
LTC4050EMS-4.1#PBF | |
|---|---|
DigiKey Part Number | LTC4050EMS-4.1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4050EMS-4.1#PBF |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4050EMS-4.1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 113,08100 Kč | 1 130,81 Kč |
| 50 | 89,59720 Kč | 4 479,86 Kč |
| 100 | 82,10340 Kč | 8 210,34 Kč |
| 250 | 74,03536 Kč | 18 508,84 Kč |
| 500 | 71,57000 Kč | 35 785,00 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |











