
TLV840CADL28DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840CADL28DBVRTR-ND - Tape & Reel (TR) 296-TLV840CADL28DBVRCT-ND - Cut Tape (CT) 296-TLV840CADL28DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840CADL28DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840CADL28DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 6,96280 Kč | 174,07 Kč |
| 100 | 6,05370 Kč | 605,37 Kč |
| 250 | 5,62244 Kč | 1 405,61 Kč |
| 500 | 5,36162 Kč | 2 680,81 Kč |
| 1 000 | 5,14724 Kč | 5 147,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88224 Kč | 14 646,72 Kč |
| 6 000 | 4,75262 Kč | 28 515,72 Kč |
| 9 000 | 4,68769 Kč | 42 189,21 Kč |
| 15 000 | 4,61574 Kč | 69 236,10 Kč |
| 21 000 | 4,57369 Kč | 96 047,49 Kč |
| 30 000 | 4,53324 Kč | 135 997,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





