LTC4013IUFD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 5 078
Unit Price: 253,66000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3 159
Unit Price: 253,66000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 48
Unit Price: 287,46000 Kč
Datasheet
Charger IC Multi-Chemistry 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4013IUFD#TRPBF

DigiKey Part Number
LTC4013IUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4013IUFD#TRPBF
Description
IC BATT CHG MULT-CHEM 6CEL 28QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4013IUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
6
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
60V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500173,78197 Kč434 454,92 Kč
Manufacturers Standard Package
Unit Price without VAT:173,78197 Kč
Unit Price with VAT:210,27618 Kč