Charger IC Multi-Chemistry 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4013EUFD#TRPBF

DigiKey Part Number
505-LTC4013EUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4013EUFD#TRPBFCT-ND - Cut Tape (CT)
505-LTC4013EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4013EUFD#TRPBF
Description
IC BATT CHG MULT-CHEM 6CEL 28QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4013EUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
6
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
60V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1253,66000 Kč253,66 Kč
10199,12400 Kč1 991,24 Kč
25185,50480 Kč4 637,62 Kč
100174,44930 Kč17 444,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500151,81420 Kč379 535,50 Kč
Manufacturers Standard Package
Unit Price without VAT:253,66000 Kč
Unit Price with VAT:306,92860 Kč