
LTC4013IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4013IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4013IUFD#PBF |
Description | IC BATT CHG MULT-CHEM 6CEL 28QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4013IUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 60V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,46000 Kč | 287,46 Kč |
| 10 | 226,56800 Kč | 2 265,68 Kč |
| 73 | 197,91041 Kč | 14 447,46 Kč |
| 146 | 191,12781 Kč | 27 904,66 Kč |
| 292 | 185,54538 Kč | 54 179,25 Kč |
| 511 | 181,76706 Kč | 92 882,97 Kč |
| 1 022 | 177,83991 Kč | 181 752,39 Kč |
| Unit Price without VAT: | 287,46000 Kč |
|---|---|
| Unit Price with VAT: | 347,82660 Kč |




