


LTC3897EUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3897EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3897EUHF#PBF |
Description | IC REG CTRLR BUCK BOOST 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3897EUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 65V | |
Frequency - Switching | 75kHz ~ 850kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Overcurrent, Ramping | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,64000 Kč | 325,64 Kč |
| 10 | 227,34000 Kč | 2 273,40 Kč |
| 52 | 185,14288 Kč | 9 627,43 Kč |
| 104 | 172,34692 Kč | 17 924,08 Kč |
| Unit Price without VAT: | 325,64000 Kč |
|---|---|
| Unit Price with VAT: | 394,02440 Kč |



