


MAXM15067AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM15067AMB+TTR-ND - Tape & Reel (TR) 175-MAXM15067AMB+TCT-ND - Cut Tape (CT) 175-MAXM15067AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM15067AMB+T |
Description | DC DC CONVERTER 0.9-6.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6.3V 300mA 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM15067AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 Kč | 135,77 Kč |
| 5 | 130,84600 Kč | 654,23 Kč |
| 10 | 128,72100 Kč | 1 287,21 Kč |
| 25 | 125,97160 Kč | 3 149,29 Kč |
| 50 | 123,92560 Kč | 6 196,28 Kč |
| 100 | 121,91320 Kč | 12 191,32 Kč |
| 250 | 119,29792 Kč | 29 824,48 Kč |
| 500 | 117,55372 Kč | 58 776,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,95455 Kč | 282 386,38 Kč |
| Unit Price without VAT: | 135,77000 Kč |
|---|---|
| Unit Price with VAT: | 164,28170 Kč |








