DC2108A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2108A

DigiKey Part Number
505-DC2108A-ND
Manufacturer
Manufacturer Product Number
DC2108A
Description
EVAL BOARD FOR LTC3897
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3897 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
48V
Current - Output
12A
Voltage - Input
16V ~ 55V
Regulator Topology
Boost
Frequency - Switching
160kHz
Contents
Board(s)
Utilized IC / Part
LTC3897
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 291,35000 Kč3 291,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 291,35000 Kč
Unit Price with VAT:3 982,53350 Kč