


LTC3897EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3897EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3897EFE#PBF |
Description | IC REG CTRLR BUCK BOOST 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3897EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 65V | |
Frequency - Switching | 75kHz ~ 850kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Overcurrent, Ramping | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,24000 Kč | 322,24 Kč |
| 10 | 224,96400 Kč | 2 249,64 Kč |
| 50 | 184,01220 Kč | 9 200,61 Kč |
| 100 | 170,95180 Kč | 17 095,18 Kč |
| 250 | 170,54604 Kč | 42 636,51 Kč |
| Unit Price without VAT: | 322,24000 Kč |
|---|---|
| Unit Price with VAT: | 389,91040 Kč |


