



LTC3880EUJ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3880EUJ#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3880EUJ#TRPBFCT-ND - Cut Tape (CT) 505-LTC3880EUJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3880EUJ#TRPBF |
Description | IC REG CTRLR BUCK PMBUS 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3880EUJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,91000 Kč | 318,91 Kč |
| 10 | 222,26700 Kč | 2 222,67 Kč |
| 25 | 197,11240 Kč | 4 927,81 Kč |
| 100 | 168,66940 Kč | 16 866,94 Kč |
| 250 | 167,61020 Kč | 41 902,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 167,61063 Kč | 335 221,26 Kč |
| Unit Price without VAT: | 318,91000 Kč |
|---|---|
| Unit Price with VAT: | 385,88110 Kč |














