


LTC3636EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3636EUFD#TRPBFTR-ND - Tape & Reel (TR) LTC3636EUFD#TRPBFCT-ND - Cut Tape (CT) LTC3636EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3636EUFD#TRPBF |
Description | IC REG BUCK ADJ 6A DL 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3636EUFD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Adjustable |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3636IUFD#TRPBF | Analog Devices Inc. | 2 233 | LTC3636IUFD#TRPBFCT-ND | 314,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 10 | 229,15100 Kč | 2 291,51 Kč |
| 25 | 213,72600 Kč | 5 343,15 Kč |
| 100 | 196,78490 Kč | 19 678,49 Kč |
| 250 | 196,29604 Kč | 49 074,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 175,60502 Kč | 439 012,55 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |


