


LTC3634MPFE#PBF | |
|---|---|
DigiKey Part Number | LTC3634MPFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3634MPFE#PBF |
Description | IC REG CONV DDR 2OUT 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3634MPFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.4V ~ 15V | |
Number of Outputs | 2 | |
Voltage - Output | 0.6V ~ 3V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 410,73600 Kč | 20 536,80 Kč |
| Unit Price without VAT: | 410,73600 Kč |
|---|---|
| Unit Price with VAT: | 496,99056 Kč |








