LTC3634IFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 306,99000 Kč
Datasheet
- Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP
24 TSSOP EP Pad View

LTC3634IFE#TRPBF

DigiKey Part Number
505-LTC3634IFE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3634IFE#TRPBFCT-ND - Cut Tape (CT)
505-LTC3634IFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3634IFE#TRPBF
Description
IC REG CONV DDR 2OUT 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3634IFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR
Voltage - Input
1.4V ~ 15V
Number of Outputs
2
Voltage - Output
0.6V ~ 3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1306,99000 Kč306,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000187,64359 Kč375 287,18 Kč
Manufacturers Standard Package
Unit Price without VAT:306,99000 Kč
Unit Price with VAT:371,45790 Kč